Yageo Group RT0402BRD0722KL

62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 22kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD0722KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+10.53%

CAD Models

Download Yageo Group RT0402BRD0722KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.056
Stock
1,304,104
53,629
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA2AEB203X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB2102X
Res Thin Film 0402 21K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2AEB243X
Res Thin Film 0402 24K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RT0402BRD0722KL provided by its distributors.

62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 22kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 22K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
RES SMD 22K OHM 0.1% 1/16W 0402 / 22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 22kOhm ±25ppm/C
RT Series 0402 0.063 W 22 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
Res, 22K, 0.1%, 0.063W, Thin Film, 0402; Resistance:22Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0722KL

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.