Stackpole Electronics RNCF0402BTE22K0

Res Thin Film 0402 22K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0402BTE22K0.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+43.93%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.023
Stock
53,629
1,317,439
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
62.5 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics RNCF0402BTE22K0 provided by its distributors.

Res Thin Film 0402 22K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RNCF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 22kOhm 0.063W 1/16W
RES SMD 22K OHM 0.1% 1/10W 0402

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)