Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AEB203X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB203X.

Upverter

Datasheet3 pages10 years ago
Technical Drawing2 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
-31.52%

CAD Models

Download Panasonic ERA2AEB203X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0402BRD0720KL
Res Thin Film 0402 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0402BRD0718KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 18kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0722KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 22kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB183X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 18kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB1962X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 19.6kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB1822X
Res Thin Film 0402 18.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA2AEB203X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 20K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
THIN FILM, RESISTOR, 20KOHM, 63mW, ±0.THIN FILM, RESISTOR, 20KOHM, 63mW, ±0.1%, FULL REEL Product Range:PANASONIC - ERA Series
RES SMD 20K OHM 0.1% 1/16W 0402 / 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Metal Film (Thin Film) Chip Resistors, 0.063W, 20000½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 20 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Resistor,Metal Film,Res 20 Kilohms,Pwr-Rtg 0.0625 W,Tol 0.1%,SMT,0402,Cut Tape
20KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Res, Metal Film (Thin Film), 20K, 0.1%, 0.063W, 0402; Resistance:20Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:metal Film (Thin Film); Voltage Rating:50V Rohs Compliant: Yes
Resistor Type = Thin Film / Resistance kOhm = 20 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB203X
  • ERA-2AEB203X.
  • ERA2AEB203X.
  • ERA?2AEB203X