
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERA-2AEB243X | 10,000 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERA-2AEB243X | 40,000 | 10K | Bulk | ||||||||
| UnikeyIC | ERA2AEB243X | 9,470 | 1 | Tape & Reel | 15h | |||||||
| LCSC | C543611 | 38,075 | 5 | 23h | ||||||||
| Verical | ERA-2AEB243X | 10,000 | 10K |
Download datasheets and manufacturer documentation for Panasonic ERA-2AEB243X.
Download Panasonic ERA-2AEB243X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERA-2AEB243X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-2AEB243X.