Yageo Group RT0402BRD07200RL

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 200Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD07200RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-40.98%

CAD Models

Download Yageo Group RT0402BRD07200RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.093
Stock
756,624
101,340
Authorized Distributors
6
6
Resistance
200 Ω
200 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA2AEB201X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 200Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB221X
Res Thin Film 0402 220 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB181X
Res Thin Film 0402 180 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRE07182RL
Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RT0402BRD07200RL provided by its distributors.

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 200Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 200 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 200 OHM 0.1% 1/16W 0402 / 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
RT Series 0402 0.063 W 200 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 200Ohm ±25ppm/C
High Precision Chip Fixed Resistors 0402 200Ω ±0.1% 1/16W ±25ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.