Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AEB201X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 200Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB201X.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago

Electro Sonic

Future Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-54.88%

CAD Models

Download Panasonic ERA2AEB201X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD07200RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 200Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 200 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2AEB1960X
Res Thin Film 0402 196 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB1820X
Res Thin Film 0402 182 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB1910X
Res Thin Film 0402 191 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07220RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 220Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA2AEB201X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 200Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 200 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
ERA Series 0402 200 Ohm 0.063 W ±0.1 % ±25 ppm/°C Metal Thin Film Chip Resistor
THIN FILM, Resistor, 200 OHM, 63mW, ±0THIN ±0.1%; Product Range:Panasonic ERA-2AEB201X - ERA Series;
Thin Film Resistor,Chip,0402,1/16W, 0.1% 200 ohm
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor 卤0.1% 卤25ppm/C 200Ohm 0.063W 1/16W
SMD Thin Film Res.0402 0,063W 0,1% 200R
Metal Film (Thin Film) Chip Resistors, 0.063W, 200½, 0.1%, 0402, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0402 1/16W 200ohms
200Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Res, Metal Film (Thin Film), 200 Ohm, 0.1%, 0.063W; Resistance:200Ohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:Era Seriesrohs Compliant: Yes |Panasonic ERA-2AEB201X.
Resistor Type = Thin Film / Resistance Ohm = 200 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB201X
  • ERA-2AEB201X.