Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB221X

Res Thin Film 0402 220 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB221X.

IHS

Datasheet7 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Inventory History

3 month trend:
-15.26%

CAD Models

Download Panasonic ERA-2AEB221X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.12
Stock
2,390,497
73,777
Authorized Distributors
6
5
Resistance
220 Ω
220 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD07220RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 220Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB2320X
Res Thin Film 0402 232 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07200RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 200Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07240RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 240Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B200RE
Res Thin Film 0402 200 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-2AEB221X provided by its distributors.

Res Thin Film 0402 220 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 220 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 220Ohm 0.063W 1/16W
ERA Series 0402 220 Ohm ±0.1 % 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor
ERA SERIES THIN FILM SMNT RESISTOR 0402 CASE 220OHM +/-0.1% 0.063W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.063W, 220½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 220R
220Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RESISTOR, 0402, 220R, 0.1%, 0.063W; Power Rating:0.063W; Resistance:220ohm; Tolerance, Resistance:± 0.1%; Series:ERA; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thin Film; Voltage, Rating:25V; Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB221X