Yageo Group RC2512JK-074R3L

Res Thick Film 2512 4.3 Ohm 5% 1W ±200ppm/C Pad SMD T/R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512JK-074R3L.

Newark

Datasheet11 pages2 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.087
$ 0.08
$ 0.08
Stock
235
16,924
16,924
Authorized Distributors
4
3
3
Resistance
4.3 Ω
4.3 Ω
4.3 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.3ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 4.3 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity35204R7JT
Res Thick Film 2512 4.7 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
TE Connectivity35203R9JT
Res Thick Film 2512 3.9 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.9ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.7ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Yageo Group RC2512JK-074R3L provided by its distributors.

Res Thick Film 2512 4.3 Ohm 5% 1W ±200ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 2512 4.3Ohm 5% Emboss T/R
RC Series 2512 1 W 4.3 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor 卤5% 卤200ppm/C 4.3Ohm 1W
SMD Resistor 2512 4.3Ω ±5% 1W ±200ppm/℃
Res, 4R3, 5%, 1W, Thick Film, 2512; Resistance:4.3Ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512JK-074R3L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512JK074R3L