Vishay CRCW25124R70JNEG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.7ohm, 500V, 5% +/-Tol, Surface Mount, 2512
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25124R70JNEG.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-27.16%

CAD Models

Download Vishay CRCW25124R70JNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.136
$ 0.136
Stock
192,693
3,600
3,600
Authorized Distributors
6
3
3
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity35204R7JT
Res Thick Film 2512 4.7 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
Yageo GroupRC2512JK-074R7L
1W Thick Film Resistors ±5% ±200ppm/℃ 4.7Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-7W4R7L
2W Thick Film Resistors ±5% ±200ppm/℃ 4.7Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 4.7 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors ±5% ±200ppm/℃ 5.1Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-075R1L
Res Thick Film 2512 5.1 Ohm 5% 1W ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay CRCW25124R70JNEG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.7ohm, 500V, 5% +/-Tol, Surface Mount, 2512
CRCW Series 2512 1 W 4.7 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
THICK FILM RESISTOR CHIP, 4.7 OHM, 1W, 5%, FULL REEL
CRCW FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 4.7Ohm 1W
RES THICK FILM 4.7 OHM 1W 5% 2512 SMD
RESISTOR;THICK FILM;4.7 OHMS;1 W;5%;SMT;2512;TCR 73 PPM/DEGC;CUT TAPE
Resistance:4.7ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case / Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:CRCW e3 Series; Voltage Rating:500V RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25124R70JNEG.