Vishay CRCW25123R90JNEG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.9ohm, 500V, 5% +/-Tol, Surface Mount, 2512
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25123R90JNEG.

IHS

Datasheet10 pages3 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-68.97%

CAD Models

Download Vishay CRCW25123R90JNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.173
$ 0.173
Stock
111,177
6,453
6,453
Authorized Distributors
6
5
5
Resistance
3.9 Ω
3.9 Ω
3.9 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity35203R9JT
Res Thick Film 2512 3.9 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
Yageo GroupRC2512JK-073R9L
Res Thick Film 2512 3.9 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 3.9 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-073R6L
Res Thick Film 2512 3.6 Ohm 5% 1W ±200ppm/C Pad SMD T/R
PanasonicERJ-1TYJ3R9U
Res Thick Film 2512 3.9 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed T/R
Yageo GroupRC2512FK-073R9L
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 3.9Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW25123R90JNEG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.9ohm, 500V, 5% +/-Tol, Surface Mount, 2512
CRCW Series 2512 1 W 3.9 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
RESISTOR, THICK FILM CHIP, 3.9 OHM, 1W, 5%, FULL REEL
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 3.9Ohm ±200ppm/C
SMD Resistor 2512 3.9Ω ±5% 1W ±200ppm/℃

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25123R90JNEG.