Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35204R7JT

Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, Surface Mount, 2512
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35204R7JT.

TE Connectivity

Technical Drawing3 pages2 years ago

Master Electronics

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-21.72%

CAD Models

Download TE Connectivity 35204R7JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.7ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-074R7L
1W Thick Film Resistors ±5% ±200ppm/℃ 4.7Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.3ohm, 500V, 5% +/-Tol, Surface Mount, 2512
1W Thick Film Resistors ±5% ±200ppm/℃ 5.1Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-075R1L
Res Thick Film 2512 5.1 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Yageo GroupRC2512JK-074R3L
Res Thick Film 2512 4.3 Ohm 5% 1W ±200ppm/C Pad SMD T/R
TE Connectivity35204R7JT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ4R7U
Res Thick Film 2512 4.7 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 4.7 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 35204R7JT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 4.7 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
Avnet Japan
3520 Series 2512 4.7 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;Res 4.7 Ohms;Pwr-Rtg 1 W;Tol 5%;SMT;2512
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 4.7Ohm ±350ppm/C
Thick Film Resistors-Smd 4.7Ohms 1W 200V; |Te Connectivity Amp 5-1622820-2
4.7Ω ±5% 1W ±350ppm/℃ 2512 SMD mount 6.4mm(Length)*600μm(height)
TE CONNECTIVITY / CGS 35204R7JT Surface Mount Thick Film Resistor, 3520 Series, 4.7 ohm, 1 W,5%, 200 V, 2512 [6432 Metric]
Thick Film Resistors - SMD 4.7K OHM 5%
RES, 4R7, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:4.7ohm; Product Range:3520 Series; Voltage Rating:200V;
3520 4R7 5% Resistance Value: 4.7 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 4.7 Ω Thick Film Power Resistor 5 % | Part Number: 35204R7JT | Internal Number: 5-1622820-2 | Alias Number: 35204R7JTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1622820-2