
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC2512JK-071RL | 14,903 | 10 | Cut Tape | ||||||||
| Future Electronics | RC2512JK-071RL | 16,000 | 4K | Tape & Reel | ||||||||
| CoreStaff | ST66570032 | 3,780 | 1 | 11h | ||||||||
| Rutronik | WRC38703 | 4,000 | 4K | 26m | ||||||||
| DigiKey | YAG3398CT-ND | 26,954 | 1 | Cut Tape |
Download Yageo Group RC2512JK-071RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RC2512JK-071RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: