
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 53W4050 | 5,835 | 1 | 18h | ||||||||
| Future Electronics | ERJ-1TYJ1R0U | 4,000 | 4K | Tape & Reel | ||||||||
| Newark | ERJ1TYJ1R0U | 28,329 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-1TYJ1R0U | 13,035 | 4K | Bulk | ||||||||
| UnikeyIC | ERJ1TYJ1R0U | 21,819 | 110 | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ1R0U.
Download Panasonic ERJ-1TYJ1R0U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1TYJ1R0U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ1R0U.