Yageo Group SR2512JK-071RL

Surge Chip Resistor Automotive Grade Thick Film 2512 1Ohm 5% Emboss T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR2512JK-071RL.

Newark

Datasheet11 pages2 years ago

CAD Models

Download Yageo Group SR2512JK-071RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.108
$ 0.108
Stock
8,000
528,086
528,086
Authorized Distributors
4
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1622820-8
Fixed Resistor, Thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512JK-071RL
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73K3A1R0JTE
Res High Power Current Sense Thick Film 2512 1 Ohm 5% 2W ±200ppm/°C Molded Emboss T/R
1W Thick Film Resistors ±5% ±200ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2512JK-071RL
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group SR2512JK-071RL provided by its distributors.

Surge Chip Resistor Automotive Grade Thick Film 2512 1Ohm 5% Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
SR FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 1Ohm 0.250Lx0.122W 6.35mmx3.10mm
Res, 1R, 5%, 1W, Thick Film, 2512; Resistance:1Ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Sr Series Rohs Compliant: Yes |Yageo SR2512JK-071RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR2512JK071RL