What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1622820-8

Fixed Resistor, Thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1622820-8.

IHS

Datasheet4 pages2 years ago
Datasheet1 page19 years ago

Farnell

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1622820-8
Fixed Resistor, Thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TYJ1R0U
Res Thick Film 2512 1 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
1W Thick Film Resistors ±5% ±200ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-071RL
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1 Ohm 5% 1W 150ppm/C to 850ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 1-1622820-8 provided by its distributors.

Fixed Resistor, Thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 1 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
Avnet Japan
Resistor, Thick Film, Res 1 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 35201R0JT
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 1Ohm ±350ppm/C
TE CONNECTIVITY / CGS 35201R0JT Surface Mount Thick Film Resistor, 3520 Series, 1 ohm, 1 W,5%, 200 V, 2512 [6432 Metric]
1¦¸ ¡À5% 1W ¡À350ppm/¡æ 2512 SMD mount 6.4mm*3.2mm*700¦Ìm
Thick Film Resistors; Resistance:1Ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3520 Series; Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity Cgs 35201R0JT
1 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1 W, ±200 ppm/°C, Solder, CGS 3520
3520 1R0 5% Resistance Value: 1 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 1 Watt & 3520 Series | 1 Ω Thick Film Power Resistor 5 % | Part Number: 35201R0JT | Internal Number: 1-1622820-8 | Alias Number: 35201R0JTJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35201R0JT