Yageo Group RC2512FK-0740K2L

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 40.2kΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-0740K2L.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

CAD Models

Download Yageo Group RC2512FK-0740K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.052
$ 0.052
Stock
128,262
80,546
80,546
Authorized Distributors
4
6
6
Resistance
40.2 kΩ
40.2 kΩ
40.2 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC2512FK-0740K2L
Fixed Resistor, Metal Glaze/Thick Film, 1W, 40200ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 36.5K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39200ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupAC2512FK-0739KL
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 42.2K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 43200ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Yageo Group RC2512FK-0740K2L provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 40.2kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 40.2K Ohm 1% 1W ±100ppm/°C Molded SMD Emboss T/R
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor 卤1% 卤100ppm/C 40.2kOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res, 40K2, 1%, 1W, Thick Film, 2512; Resistance:40.2Kohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2512FK-0740K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK0740K2L