Yageo Group AC2512FK-0739KL

Fixed Resistor, Metal Glaze/Thick Film, 1W, 39000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-0739KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-4.44%

CAD Models

Download Yageo Group AC2512FK-0739KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.07
$ 0.07
Stock
45,565
6,868,072
6,868,072
Authorized Distributors
5
6
6
Resistance
39 kΩ
39 kΩ
39 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC2512FK-0739KL
Res Thick Film 2512 39K Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TNF3902U
Res Thick Film 2512 39K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U1TF3902U
Res Thick Film 2512 39K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2512 36.5K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39200ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-0740K2L
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 40.2kΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC2512FK-0739KL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 39000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Chip Resistor Automotive Grade Thick Film 2512 39kOhm 1% Emboss T/R
2512 (6432Metric) FIXED RESISTOR AC 0.250Lx0.122W 6.35mmx3.10mm 1W 39kOhm ±100ppm/C
SMD Resistor 2512 39KΩ ±1% 1W ±100ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512FK0739KL