
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW251239K2FKEG | 38,000 | 2K | 4h | ||||||||
| DigiKey | 541-CRCW251239K2FKEGCT-ND | 1,053 | 1 | Cut Tape | ||||||||
| TTI | CRCW251239K2FKEG | 0 | 2K | Tape & Reel | 5h | |||||||
| Newark | CRCW251239K2FKEG | 0 | 2K | Cut Tape | ||||||||
| Future Electronics | CRCW251239K2FKEG | 0 | 2K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay CRCW251239K2FKEG.
Download Vishay CRCW251239K2FKEG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW251239K2FKEG provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW251239K2FKEG.