Yageo Group RC2512FK-072R7L

1W Thick Film Resistors ±1% ±200ppm/℃ 2.7Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-072R7L.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-49.57%

CAD Models

Download Yageo Group RC2512FK-072R7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.077
Stock
460,007
64,071
Authorized Distributors
6
6
Resistance
2.7 Ω
2.7 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity35202R7JT
3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±350ppm/C 2.7Ohm 1W
Yageo GroupRC2512JK-072R7L
1W Thick Film Resistors 200V ±5% ±200ppm/℃ 2.7Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 2.7 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 2.7 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ2R7U
Res Thick Film 2512 2.7 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD SMD Embossed Carrier T/R
TE Connectivity35202R7JT
3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±350ppm/C 2.7Ohm 1W

Descriptions

Descriptions of Yageo Group RC2512FK-072R7L provided by its distributors.

1W Thick Film Resistors ±1% ±200ppm/℃ 2.7Ω 2512 Chip Resistor - Surface Mount ROHS
Res, 2.7R, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512FK-072R7L
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 2.7Ohm ±200ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK072R7L