KOA Speer RK73H3ATTE2R70F

Res Thick Film 2512 2.7 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE2R70F.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

Inventory History

3 month trend:
-30.22%

CAD Models

Download KOA Speer RK73H3ATTE2R70F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.124
Stock
64,071
460,007
Authorized Distributors
6
6
Resistance
2.7 Ω
2.7 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KOA Speer RK73H3ATTE2R70F provided by its distributors.

Res Thick Film 2512 2.7 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RK73H FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±200ppm/C 2.7Ohm 1W
Res, 2R7, 1%, 1W, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE2R70F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR