
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC1210JR-0710KL | 5,000 | 5K | 9h | ||||||||
| Newark | RC1210JR-0710KL | 4,900 | 1 | Cut Tape | ||||||||
| Future Electronics | RC1210JR-0710KL | 160,000 | 5K | Tape & Reel | ||||||||
| Rutronik | WRC44837 | 20,000 | 5K | 14h | ||||||||
| Verical | RC1210JR-0710KL | 55,000 | 5K |
Download datasheets and manufacturer documentation for Yageo Group RC1210JR-0710KL.
Download Yageo Group RC1210JR-0710KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC1210JR-0710KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1210JR-0710KL.