Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-14NF1002U

Res Thick Film 1210 10K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

$ 0.077
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1002U.

Panasonic

Datasheet3 pages9 years ago

Newark

Farnell

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+2.11%

CAD Models

Download Panasonic ERJ-14NF1002U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.041
$ 0.041
Stock
1,161,291
555,366
555,366
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC1210FR-0710KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10kΩ 1210 Chip Resistor - Surface Mount ROHS
500mW Thick Film Resistors 300V ±1% ±100ppm/℃ 10kΩ 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 10K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-0711KL
Res Thick Film 1210 11K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
500mW Thick Film Resistors 200V ±1% ±100ppm/℃ 11kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJP14F1102U
Res Thick Film 1210 11K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-14NF1002U provided by its distributors.

Res Thick Film 1210 10K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Chip Resistor 10kΩ ±1% 500mW ±100ppm/°C 1210 SMD 3.2mm × 2.5mm × 700μm
Resistor;Thick Film;Res 10 Kilohms;Pwr-Rtg 0.5 W;Tol 1%;SMT;1210;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 10kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 10000 ½, 1 %, 0.5 W
Panasonic SCT
Panasonic ERJ14NF1002U - General Purpose Chip Resistors
Thick Film Res - 1210 1% 10000 Ohms
RES, 10K, 1%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 10kohm; Product Range: ERJ14N Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF1002U