
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | AC1210JR-0710KL | 35,000 | 5K | Tape & Reel | ||||||||
| Rutronik | WRC62339 | 15,000 | 5K | 6h | ||||||||
| TME | AC1210JR0710KL-0 | 85,000 | 10K | 12h | ||||||||
| DigiKey | 13-AC1210JR-0710KLCT-ND | 3,470 | 1 | Cut Tape | ||||||||
| TTI | AC1210JR-0710KL | 20,000 | 5K | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Yageo Group AC1210JR-0710KL.
Download Yageo Group AC1210JR-0710KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group AC1210JR-0710KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1210JR-0710KL.