Panasonic ERJ-P14J103U

Res Thick Film 1210 10K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J103U.

Panasonic

Datasheet8 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-6.80%

CAD Models

Download Panasonic ERJ-P14J103U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.051
$ 0.051
Stock
259,478
950,380
950,380
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ14YJ103U
Res Thick Film 1210 10K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
500mW Thick Film Resistors 300V ±5% ±200ppm/℃ 10kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJT14J103U
Anti-Pulse Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-T14J103U
PanasonicERJ-14YJ912U
Thick Film Chip Resistor, 1210, 1/4W 5% 9.1Kohm,
Res Thick Film 1210 11K Ohm 5% 0.33W(1/3W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
RK73B 1210 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 9.1kOhms 0.5W 1/2W

Descriptions

Descriptions of Panasonic ERJ-P14J103U provided by its distributors.

Res Thick Film 1210 10K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJP14J103U
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 10000 ½, 5 %, 0.5 W
Panasonic SCT
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 10kOhm ±200ppm/C
THICK FILM SMNT RESISTOR 1210 CASE 10KOHM +/-5% 0.5W +/-200PPM/DEGC
Thick Film Resistors - SMD 1210 10Kohms 0.5W 5% AEC-Q200
Panasonic ERJP14J103U - Small & High Power Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P14J103U.
  • ERJP14J103U
  • ERJP14J103U.