Yageo Group RC1206JR-13110RL

110 Ohms 5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant T
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-13110RL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.013
$ 0.012
$ 0.012
Stock
100
687,541
687,541
Authorized Distributors
2
6
6
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupAC1206JR-07100RL
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC1206JR-07120RL
Res Thick Film 1206 120 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ111V
Thick Film Chip Res, 1206, 1/8W 5% 110ohm, 7 inch
Resistor Thick Film 1206 110 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 1206 110 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1206JR-13110RL provided by its distributors.

110 Ohms 5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant T
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 110Ohms 1/4W 1206 5%
RC1206JR-13110RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR13110RL