KOA Speer RK73B2BTTD101J

Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2BTTD101J.

IHS

Datasheet2 pages2 years ago

Newark

TME

Future Electronics

element14 APAC

Inventory History

3 month trend:
-1.97%

CAD Models

Download KOA Speer RK73B2BTTD101J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.021
$ 0.021
Stock
10,769,012
6,717,866
6,717,866
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res General Purpose Thick Film 1206 100 Ohm 5% 1/8W ±200ppm/°C Molded
PanasonicERJ-8GEYJ111V
Resistor, thick film, SMD 1206 (3216), 110 Ω, 0.25 W, ±5 %, ERJ8GEYJ111V
Yageo GroupRC1206JR-13100RL
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res General Purpose Thick Film 1206 100 Ohm 1% 1/8W ±200ppm/°C Molded T/R
Yageo GroupRC1206JR-0791RL
Res Thick Film 1206 91 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B2BTTD101J provided by its distributors.

Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 100Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res, 100R, 5%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73B2BTTD101J.
1206 (3216Metric) 1206 RK73B 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 100Ohms ±200ppm/C
SMD Resistor 1206 100Ω ±5% 250mW ±200ppm/℃

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2BTTD 101J
  • RK73B2BTTD101J.