Yageo Group RC1206JR-07110RL

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 110Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-07110RL.

IHS

Datasheet11 pages2 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+3.20%

CAD Models

Download Yageo Group RC1206JR-07110RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.005
Stock
688,973
168,283
Authorized Distributors
6
3
Resistance
110 Ω
110 Ω
Case/Package
1206
-
Tolerance
5 %
-
Power Rating
250 mW
-
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC1206JR-07120RL
Res Thick Film 1206 120 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC1206JR-07100RL
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 1206 110 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
PanasonicERJ-8GEYJ111V
Resistor, thick film, SMD 1206 (3216), 110 Ω, 0.25 W, ±5 %, ERJ8GEYJ111V
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ121V
Resistor Thick Film 1206 120 Ohm 5% 1/4W 200ppm/C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RC1206JR-07110RL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 110Ω 1206 Chip Resistor - Surface Mount ROHS
RC Series 1206 0.25 W 110 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 110Ohm ±100ppm/C
Chip Resistor; SMD; 1206; 110R; 5%; 1/4W
Resistor;Resistance:110Rohm;Resistance Tolerance:± 5%;Resistor Element Material:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR 07110RL