
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-8GEYJ121V | 40,000 | 5K | Tape & Reel | ||||||||
| Newark | ERJ8GEYJ121V | 15,403 | 1 | Cut Tape | ||||||||
| Verical | ERJ-8GEYJ121V | 15,403 | 10K | |||||||||
| Arrow Electronics | ERJ-8GEYJ121V | 2,661 | 1 | |||||||||
| CoreStaff | ST40411999 | 7 | 1 | 12h |
Download Panasonic ERJ-8GEYJ121V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-8GEYJ121V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: