Yageo Group RC1206JR-0710ML

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 10MΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-0710ML.

IHS

Datasheet11 pages2 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+1.80%

CAD Models

Download Yageo Group RC1206JR-0710ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
8,947,997
99,000
99,000
Authorized Distributors
6
5
5
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAC1206JR-0710ML
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ106V
Res Thick Film 1206 10M Ohm 5% 1/4W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-0710ML
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10MΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-079M09L
Res Thick Film 1206 9.09M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 10M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1206JR-0710ML provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 10MΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 1206 10MOhm 5% Paper T/R
Avnet Japan
RES 10M OHM 5% 1/4W 1206 / 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
RC Series 1206 0.25 W 10 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 10MOhm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor;Resistance:10Mohm;Resistance Tolerance:± 5%;Resistor Element Material:T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR-07 10ML
  • RC1206JR07 10ML