Panasonic ERJ-8GEYJ106V

Res Thick Film 1206 10M Ohm 5% 1/4W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
$ 0.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ106V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-13.66%

CAD Models

Download Panasonic ERJ-8GEYJ106V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1206JR-0710ML
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 10MΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-1310ML
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±100ppm/C Epoxy Pad SMD T/R
Res Thick Film 1206 10M Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 10 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Panasonic ERJ-8GEYJ106V provided by its distributors.

Res Thick Film 1206 10M Ohm 5% 1/4W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 10 MΩ, 0.25 W, ±5 %, ERJ8GEYJ106V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 1206
ERJ Series 1206 10 MOhm 0.25 W ±5% -400/+150 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor, 10000000 ½, 5 %, 0.25 W
Panasonic SCT
Resistor;Thick Film;SMT;1206;1/8W;5%;Cut Tape;10Mohm
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 10MOhm -400/ +150ppm/C
Panasonic ERJ8GEYJ106V - General Purpose Chip Resistors
Resistance:10Mohm; Resistance Tolerance:± 5%; Power Rating:250mW; Resistor Case / Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:ERJ-8GE Series; Voltage Rating:200V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8GEYJ106V.
  • ERJ8GEYJ106V