Yageo Group AC1206JR-0710ML

Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206JR-0710ML.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-0.30%

CAD Models

Download Yageo Group AC1206JR-0710ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.008
$ 0.008
Stock
1,385,748
8,950,424
8,950,424
Authorized Distributors
6
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206JR-0710ML
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 10MΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206JR-1310ML
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±100ppm/C Epoxy Pad SMD T/R
Yageo GroupRC1206JR-079M1L
Res Thick Film 1206 9.1M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200
1206 (3216Metric) FIXED RESISTOR MCR 0.120Lx0.061W 3.05mmx1.55mm 0.25W 1/4W 10MOhm ±200ppm/C
PanasonicERJ-8GEYJ106V
Res Thick Film 1206 10M Ohm 5% 1/4W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AC1206JR-0710ML provided by its distributors.

Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR AC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 10MOhm ±100ppm/C
Thick Film Resistors - SMD 10MOhms 1/4W 1206 5% AEC-Q200
SMD Resistor 1206 10MΩ ±5% 250mW ±100ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206JR0710ML