What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1206FR-0710ML

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10MΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0710ML.

Newark

Datasheet11 pages2 years ago

element14 APAC

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+1.52%

CAD Models

Download Yageo Group RC1206FR-0710ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.018
$ 0.018
Stock
5,834,085
4,644,285
4,644,285
Authorized Distributors
6
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1206 10M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC1206FR-0710ML
Res Thick Film 1206 10M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-0710ML
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 10MΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206JR-1310ML
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±100ppm/C Epoxy Pad SMD T/R
250mW Thick Film Resistors 200V ±1% ±100ppm/℃ 10MΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1206FR-0710ML provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10MΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 10M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 1206 10MOhm 1% Paper T/R
Avnet Japan
Thick Film Resistors – SMD; YAGEO; RC1206FR-0710ML; 10 MOhm; 1206; 1 %; Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RC Series 1206 0.25 W 10 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 10MOhm ±100ppm/C
Thick Film Resistors - SMD 10 MOhms 250 mW 1206 1%
Resistor SMD 0,25W 1206 TC100 R1206 1% 10 M REEL
RESISTOR, RC02H 1206 10M; Resistance:10Mohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; Full Power Rating Temperature:70°C; Lead Spacing:0.5mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Reel Quantity:5000; Series:RC02H; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR-07 10ML
  • RC1206FR07 10ML