
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC1206FR-131ML | 660,000 | 20K | |||||||||
| CoreStaff | ST66569785 | 20,000 | 1 | 14h | ||||||||
| Rutronik | WRC60648 | 865,000 | 20K | 4h | ||||||||
| Verical | RC1206FR-131ML | 20,000 | 10K | |||||||||
| Onlinecomponents.com | RC1206FR-131ML | 660,000 | 25K | Bulk |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-131ML.
Download Yageo Group RC1206FR-131ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-131ML provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-131ML.