Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ8ENF1004V

Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.034
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1004V.

Upverter

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-7.10%

CAD Models

Download Panasonic ERJ8ENF1004V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206FR-071ML
250Mw Thick Film Resistors 100Ppm/ 1% 1M 1206 Chip Resistor Surface Mount Rohs
TE ConnectivityCRG1206F1M0
Fixed Resistor, Thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Yageo GroupAC1206FR-071ML
Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched Paper T/R
Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-131ML
Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ8ENF1004V provided by its distributors.

Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 1 MΩ, 0.25 W, ±1 %, ERJ8ENF1004V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
ERJ Series 1206 1 MOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 1 Megohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Cut Tape
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1MOhm ±100ppm/C
Precision Thick Film Chip Resistor, 1000000 ½, 1 %, 0.25 W
Panasonic SCT
RES 1.00M OHM 1/4W 1% 1206 SMD
1MΩ ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8ENF1004V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 1 MOhm
Res, Thick Film, 1M, 1%, 0.25W, 1206; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case / Package:1206 [3216 Metric]; Resistor Technology:thick Film; Resistor Type:precision; Product Range:erj Series Rohs Compliant: Yes
RESISTOR, 1206, 0.25W, 1%, 1M; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; External Depth:1.6mm; External Length / Height:0.6mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1206; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8-ENF1004V
  • ERJ-8ENF 1004V
  • ERJ-8ENF1004V
  • ERJ8-ENF1004V
  • ERJ8ENF 1004V
  • ERJ8ENF1004V.