
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC1206FR-071ML | 9,675,000 | 5K | 20h | ||||||||
| Newark | AC1206FR-071ML | 2,279 | 1 | Cut Tape | ||||||||
| Future Electronics | AC1206FR-071ML | 695,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66568757 | 4,763 | 1 | 12h | ||||||||
| Rutronik | WRC54304 | 40,000 | 5K | 1h |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-071ML.
Download Yageo Group AC1206FR-071ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC1206FR-071ML provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-071ML.