Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG1206F1M0

Fixed Resistor, Thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG1206F1M0.

IHS

Datasheet8 pages3 years ago
Datasheet3 pages17 years ago

JRH Electronics

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-17.91%

CAD Models

Download TE Connectivity CRG1206F1M0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched Paper T/R
Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ8ENF1004V
Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-071ML
250Mw Thick Film Resistors 100Ppm/ 1% 1M 1206 Chip Resistor Surface Mount Rohs
SMD Chip Resistor, 1 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
TE ConnectivityCRG1206F1M0
Fixed Resistor, Thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity CRG1206F1M0 provided by its distributors.

Fixed Resistor, Thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD
Avnet Japan
Res, 1M, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 1623450-1
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
RESISTOR, THICK FILM, RES 1 OHMS, PWR-RTG 0.25 W, TOL 1%, SMT, 1206
1MΩ ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.1mm(Length)*550μm(height)
1206 (3216Metric) FIXED RESISTOR CRG Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.25W 1/4W 1MOhm ±100ppm/C
Thick Film Resistor CRG 1206 1M 1%
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 1206, Taped & Reeled, 1 %, Thick Film, Resistance Class 1MΩ – 1GΩ, 1M Ω, Neohm CRG
CRG1206 1% 1M0 Resistance Value: 1M Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 1M Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F1M0 | Internal Number: 1623450-1 | Alias Number: CRG1206F1M0JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623450-1
  • 16234501
  • CRG1206F1M0.
  • CRG1206F1M0..