Yageo Group RC1206FR-101ML

Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-101ML.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+3.36%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.01
$ 0.01
Stock
1,380,315
26,907,907
26,907,907
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupAC1206FR-071ML
Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8ENF1004V
Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-8ENF9763V
Res Thick Film 1206 976K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRE1206FRE071ML
250mW Thick Film Resistors 200V ±50ppm/℃ ±1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
250mW Thick Film Resistors ±100ppm/℃ ±1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC1206FR-101ML provided by its distributors.

Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
FIXED RESISTOR 1206 Chip Resistor 1% 100ppm/C 1MOhm
1M¦¸ ¡À1% 250mW ¡À100ppm/¡æ 1206 3.1mm*1.6mm*650¦Ìm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR101ML