What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RE1206FRE071ML

250mW Thick Film Resistors 200V ±50ppm/℃ ±1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS

$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE1206FRE071ML.

LCSC

Datasheet8 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-7.43%

CAD Models

Download Yageo Group RE1206FRE071ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.082
Stock
348,131
104,716
Authorized Distributors
6
4
Resistance
1 MΩ
1 MΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT1206FRE071ML
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG1206F1M0
Fixed Resistor, Thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched Paper T/R
PanasonicERJ8ENF1004V
Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-071ML
Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RE1206FRE071ML provided by its distributors.

250mW Thick Film Resistors 200V ±50ppm/℃ ±1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
Resistores de película gruesa - SMD 1M Ohm 1% 1/4W 200 Volts 50ppm
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1e+06ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
RE 1206 (3216Metric) Chip Resistor ±1% ±50ppm/C 1MOhm 0.25W 1/4W
1MΩ ±1% 250mW ±50ppm/℃ 1206 SMD mount 3.1mm*1.6mm*650μm
RES, 1M, 1%, 0.25W, THICK FILM, 1206; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:250mW; Resistor Case / Package:1206 ^3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Ultra Precision; Product Ra

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.