
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RC0805JR-10100RL | 200,000 | 30K | Bulk | ||||||||
| TME | RC0805JR10100RL-0 | 200,000 | 30K | 21h | ||||||||
| DigiKey | 13-RC0805JR-10100RLCT-ND | 8,000 | 1 | Cut Tape | ||||||||
| Avnet | RC0805JR-10100RL | 0 | 10K | 10h | ||||||||
| TTI Europe | RC0805JR-10100RL | 0 | 10K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-10100RL.
Download Yageo Group RC0805JR-10100RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805JR-10100RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-10100RL.