Yageo Group RC0805FR-07100RL

Res Thick Film 0805 100 Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07100RL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages17 years ago

Upverter

element14 APAC

Future Electronics

Megastar

Inventory History

3 month trend:
-4.93%

CAD Models

Download Yageo Group RC0805FR-07100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.013
$ 0.013
Stock
40,860,531
40,343,807
40,343,807
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805FR-07100RL
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC0805FR-07100RL provided by its distributors.

Res Thick Film 0805 100 Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
RC Series 0805 0.125 W 100 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo RC0805FR-07100RL SMD Resistor 0603 size 100 Ohm value 1% tolerance
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100Ohm ±100ppm/C
RES, THICK FILM, 100R, 1%, 0.125W, 0805, REEL
SMD Resistor 0805 1/8W 1% 100R Taped
RES, THICK FILM, 100R, 1%, 0.125W, 0805, REEL; Resistance:100ohm; Product Range:RC Series; Voltage Rating:150V; Resistor Element Type:Thick Film; Resistor Case Style:0805 ^2012 Metric]; Power Rating:125mW; Resistance Tolerance:± 1%
Resistor, 100 Ohm, 125Mw, ±1%; Rango De Producto:Serie Rc; Resistencia:100Ohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric]; Tipo De Empaquetado:Cinta Precortada |Yageo (Phycomp) RC0805FR-07100RL
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-07 100RL
  • RC0805FR-07100RL.
  • RC0805FR07 100RL
  • RC0805FR07100RL