Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2ATTD101J

Res Thick Film 0805 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD101J.

IHS

Datasheet2 pages2 years ago

element14 APAC

Future Electronics

Garrett

Inventory History

3 month trend:
-13.35%

CAD Models

Download KOA Speer RK73B2ATTD101J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.034
$ 0.034
Stock
1,911,852
419,375
419,375
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805J100R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
PanasonicERJ-6GEYJ910V
Res Thick Film 0805 91 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 110 Ohm 5% 1/8W ±200ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805JR-07100RL
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B2ATTD101J provided by its distributors.

Res Thick Film 0805 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RK73B 0805 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 100Ohms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
100Ohm ±5% 0.25W 0805 (2012 Metric) Automotive AEC-Q200 Thick Film Chip Resistor
Resistor, SMT, 0805, 100 Ohm, +/-5%, +/- 200ppm, Thk Film<CA
Res, 100R, 5%, 0.25W, 0805, Thick Film
100Ω ±5% 250mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 100R, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:100ohm; Product Range:RK73B Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125mW; Resistance Tolerance:± 5%; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:-; No. of Pins:2Pins; Reel Quantity:5000; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B 2ATTD101J
  • RK73B2ATTD 101J
  • RK73B2ATTD101J.
  • RK73B2ATTD101J..
  • RK73B2ATTD101J...