
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0805JR-07100RL | 2,305,000 | 5K | 23h | ||||||||
| Newark | AC0805JR-07100RL | 9,890 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0805JR-07100RL | 465,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66568721 | 4,970 | 1 | 15h | ||||||||
| DigiKey | YAG3757CT-ND | 3,199 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-07100RL.
Download Yageo Group AC0805JR-07100RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0805JR-07100RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-07100RL.