Yageo Group AC0805FR-070RL

Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-070RL.

IHS

Datasheet8 pages15 years ago

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-29.25%

CAD Models

Download Yageo Group AC0805FR-070RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
$ 0.01
Stock
8,761,320
138,120,060
138,120,060
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-070RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount
Yageo GroupRC0805JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
Yageo GroupAC0805JR-070RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
KOA SpeerRK73Z2ATTD
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 2 A, Surface Mount Device
TE ConnectivityCRG0805ZR
SMD Chip Resistor, Jumper, 0 ohm, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Res Jumper Thick Film 0805 0 Ohm 1/8W Ceramic Paper T/R

Descriptions

Descriptions of Yageo Group AC0805FR-070RL provided by its distributors.

Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
AC Series 0805 0 Ohm 0.125 W Thick Film Chip Resistor
Res Thick Film 0805 0 Ohm Pad SMD T/R Automotive
Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
Res, 2A, 0.125W, Thick Film, 0805; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Power Rating:125Mw; Current Rating:2A; Product Range:Ac Series; Product Length:2Mm; Product Width:1.25Mm Rohs Compliant: Yes |Yageo AC0805FR-070RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR070RL
  • AC0805FR_070RL