
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC0805FR-074R22L | 5,000 | 5K | Tape & Reel | ||||||||
| TME | RC0805FR-074R22L | 500 | 1 | 1h | ||||||||
| DigiKey | 311-4.22CRCT-ND | 6,296 | 1 | Cut Tape | ||||||||
| Avnet | RC0805FR-074R22L | 0 | 5K | 13h | ||||||||
| TTI Asia | RC0805FR-074R22L | Contact | 3h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-074R22L.
Download Yageo Group RC0805FR-074R22L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-074R22L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-074R22L.