KOA Speer RK73H2ATTD3R90F

Res Thick Film 0805 3.9 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD3R90F.

IHS

Datasheet2 pages2 years ago

Upverter

Future Electronics

element14 APAC

Inventory History

3 month trend:
-26.62%

CAD Models

Download KOA Speer RK73H2ATTD3R90F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-073R9L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 3.9Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-074R12L
Res Thick Film 0805 4.12 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0805FR-073R92L
Res Thick Film 0805 3.92 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
RES THICK FILM 3.92 OHM 1/8W +/-1% 0805 SMD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.22ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 4.02Ohm 0.125W 1/8W

Descriptions

Descriptions of KOA Speer RK73H2ATTD3R90F provided by its distributors.

Res Thick Film 0805 3.9 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) 0805 RK73H 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 3.9Ohms ±200ppm/C
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.5 mm Resistance technical notation: 3R9 Housing type: 0805 Rated voltage: 150 V Resistance: 3.9 Ohm
Resistor, 3R9, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:3.9ohm; Product Range:RK73H Series; Voltage

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2ATTD 3R90F