
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC57146 | 10,000 | 5K | 39m | ||||||||
| Verical | AC0805FR-073R9L | 10,000 | 5K | |||||||||
| Arrow Electronics | AC0805FR-073R9L | 10,000 | 5K | |||||||||
| DigiKey | 13-AC0805FR-073R9LCT-ND | 7,350 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | AC0805FR-073R9L | 5,000 | 10K | Bulk |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-073R9L.
Download Yageo Group AC0805FR-073R9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805FR-073R9L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-073R9L.