Yageo Group RC0603JR-101RL

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-101RL.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-0.18%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
$ 0.008
Stock
35,053
10,189,055
10,189,055
Authorized Distributors
4
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Resistor Thick Film 0603 1 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0603 1 Ohm 5% 0.1W(1/10W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3GEYJ1R0V
Res Thick Film 0603 1 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0603FR-071RL
SMD Chip Resistor, 1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Yageo GroupAC0603FR-071RL
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-131RL
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC0603JR-101RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
FIXED RESISTOR 0603 Chip Resistor 5% 200ppm/C 1Ohm
Thick Film Resistors - SMD 1 Ohms 100 mW 0603 5%
1¦¸ ¡À5% 100mW ¡À200ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RC0603JR-101RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR101RL