Yageo Group RC0603FR-071RL

SMD Chip Resistor, 1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-071RL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages17 years ago
Datasheet9 pages13 years ago
Datasheet0 pages0 years ago
Datasheet10 pages21 years ago

Upverter

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+110%

CAD Models

Download Yageo Group RC0603FR-071RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.009
$ 0.009
Stock
30,908,739
27,073,829
27,073,829
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603FR-071RL
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-071RL
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1Ω 0603 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0603 1 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Yageo GroupRC0603JR-131RL
Res Thick Film 0603 1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 1 Ohm 5% 0.1W(1/10W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0603FR-071RL provided by its distributors.

SMD Chip Resistor, 1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Epoxy SMD T/R
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 1Ω 0603 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0603 1 Ohm 1% 1/10W ±200ppm/°C Molded SMD Paper T/R
Avnet Japan
Thick Film Resistors – SMD; YAGEO; RC0603FR-071RL; 1 Ohm; 0603; 1 %; Thick Film
RC Series 0603 0.1 W 1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1Ohm ±200ppm/C
Res, Thick Film, 1R, 1%, 0.1W, 0603; Rango De Producto:Serie Rc; Resistencia:1Ohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:50V; Tipo De Resistencia:0603 [1608 Metric]; Ancho Del Cuerpo:0.8Mm |Yageo (Phycomp) RC0603FR-071RL
RESISTOR, RC22H 0603 1R; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.45mm; External Length / Height:1.6mm; External Width:0.8mm; Full Power Rating Temperature:70°C; Lead Spacing:.25mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Reel Quantity:5000; Series:RC22H; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating VDC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR-07 1RL
  • RC0603FR07 1RL
  • RC0603FR071RL