
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0603FR-071RL | 600,000 | 5K | 3d | ||||||||
| Newark | AC0603FR-071RL | 7,942 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0603FR-071RL | 15,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66568592 | 4,650 | 1 | 19h | ||||||||
| Rutronik | WRC53382 | 710,000 | 5K | 9h |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-071RL.
Download Yageo Group AC0603FR-071RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0603FR-071RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-071RL.