Yageo Group RC0603JR-071RL

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-071RL.

IHS

Datasheet11 pages2 years ago

Newark

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
-8.27%

CAD Models

Download Yageo Group RC0603JR-071RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.009
$ 0.009
Stock
10,079,678
935,553
935,553
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Resistor Thick Film 0603 1 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0603 1 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 1 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC0603JR-071RL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 1.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0603JR-071RL provided by its distributors.

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 1 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
RC Series 0603 0.1 W 1 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1Ohm ±200ppm/C
Thick Film Resistors - SMD 1 Ohms 100 mW 0603 5%
Resistor SMD [YAGEO] RC0603JR-071RL Resistor SMD
RES, THICK FILM, 1R, 5%, 0.1W, 0603; Resistance:1ohm; Resistance Tolerance:± 5%; Power Rating:100mW; Resistor Case Style:0603 ^1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:RC Series
RESISTOR, THICK FILM, 1 OHM, 100mW, 5%; Resistance:1ohm; Resistance Tolerance:± 5%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603 ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603 JR-07 1R L
  • RC0603JR-07 1RL
  • RC0603JR-071RL.
  • RC0603JR071RL